
LCXND4040TKL101MDG | |
|---|---|
DigiKey Part Number | 587-LCXND4040TKL101MDGTR-ND - Tape & Reel (TR) 587-LCXND4040TKL101MDGCT-ND - Cut Tape (CT) 587-LCXND4040TKL101MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040TKL101MDG |
Description | FIXED IND 100UH 280MA 1.45 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Wirewound Inductor 280 mA 1.45Ohm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 420mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.45Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.93000 | RM9.30 |
| 25 | RM0.85880 | RM21.47 |
| 50 | RM0.81080 | RM40.54 |
| 100 | RM0.76400 | RM76.40 |
| 250 | RM0.70684 | RM176.71 |
| 500 | RM0.66642 | RM333.21 |
| 1,000 | RM0.62831 | RM628.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.56496 | RM1,977.36 |
| 7,000 | RM0.53275 | RM3,729.25 |
| 10,500 | RM0.51478 | RM5,405.19 |
| 17,500 | RM0.49302 | RM8,627.85 |
| 24,500 | RM0.47921 | RM11,740.65 |
| 35,000 | RM0.46500 | RM16,275.00 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

