
LCXNE2424MKTR47NNG | |
|---|---|
DigiKey Part Number | 587-LCXNE2424MKTR47NNGTR-ND - Tape & Reel (TR) 587-LCXNE2424MKTR47NNGCT-ND - Cut Tape (CT) 587-LCXNE2424MKTR47NNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNE2424MKTR47NNG |
Description | FIXED IND 470NH 2.1A 50 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 nH Wirewound Inductor 2.1 A 50mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LCXNE2424MKTR47NNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 180MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.95000 | RM9.50 |
| 25 | RM0.87800 | RM21.95 |
| 50 | RM0.82660 | RM41.33 |
| 100 | RM0.77970 | RM77.97 |
| 250 | RM0.72116 | RM180.29 |
| 500 | RM0.67988 | RM339.94 |
| 1,000 | RM0.64104 | RM641.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.59310 | RM1,482.75 |
| 5,000 | RM0.55926 | RM2,796.30 |
| 7,500 | RM0.54038 | RM4,052.85 |
| 12,500 | RM0.51753 | RM6,469.13 |
| 17,500 | RM0.50302 | RM8,802.85 |
| 25,000 | RM0.48810 | RM12,202.50 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

