
LCXNE3030KKT2R2MN | |
|---|---|
DigiKey Part Number | 587-LCXNE3030KKT2R2MNTR-ND - Tape & Reel (TR) 587-LCXNE3030KKT2R2MNCT-ND - Cut Tape (CT) 587-LCXNE3030KKT2R2MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNE3030KKT2R2MN |
Description | FIXED IND 2.2UH 1.3A 83 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 1.3 A 83mOhm 1212 (3030 Metric) |
EDA/CAD Models | LCXNE3030KKT2R2MN Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 83mOhm |
Series | Frequency - Self Resonant 86MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 1.3A | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN3010BTA-2R2M | Bourns Inc. | 2,610 | 118-SRN3010BTA-2R2MCT-ND | RM1.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.82000 | RM8.20 |
| 25 | RM0.75640 | RM18.91 |
| 50 | RM0.71400 | RM35.70 |
| 100 | RM0.67300 | RM67.30 |
| 250 | RM0.62236 | RM155.59 |
| 500 | RM0.58674 | RM293.37 |
| 1,000 | RM0.55322 | RM553.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.52160 | RM1,043.20 |
| 4,000 | RM0.49182 | RM1,967.28 |
| 6,000 | RM0.47521 | RM2,851.26 |
| 10,000 | RM0.45509 | RM4,550.90 |
| 14,000 | RM0.44232 | RM6,192.48 |
| 20,000 | RM0.42919 | RM8,583.80 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

