
LCXNH8080YBL4R7NJG | |
|---|---|
DigiKey Part Number | 587-LCXNH8080YBL4R7NJGTR-ND - Tape & Reel (TR) 587-LCXNH8080YBL4R7NJGCT-ND - Cut Tape (CT) 587-LCXNH8080YBL4R7NJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNH8080YBL4R7NJG |
Description | FIXED IND 4.7UH 4.1A 18 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 4.1 A 18mOhm 3131 (8080 Metric) |
EDA/CAD Models | LCXNH8080YBL4R7NJG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 18mOhm |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 3131 (8080 Metric) |
Tolerance ±30% | Supplier Device Package 3131 |
Current Rating (Amps) | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current - Saturation (Isat) 5.4A | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.58000 | RM15.80 |
| 25 | RM1.46080 | RM36.52 |
| 50 | RM1.37820 | RM68.91 |
| 100 | RM1.29940 | RM129.94 |
| 250 | RM1.20184 | RM300.46 |
| 500 | RM1.13322 | RM566.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.06849 | RM1,068.49 |
| 2,000 | RM1.00748 | RM2,014.96 |
| 3,000 | RM0.97348 | RM2,920.44 |
| 5,000 | RM0.93228 | RM4,661.40 |
| 7,000 | RM0.90613 | RM6,342.91 |
| 10,000 | RM0.87923 | RM8,792.30 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

