Parametric Equivalent
Parametric Equivalent

LLMGA453232L132RG | |
|---|---|
DigiKey Part Number | 587-LLMGA453232L132RGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLMGA453232L132RG |
Description | FERRITE BEAD 1.3 KOHM 1812 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 3A 60mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 60mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1812 (4532 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.138" (3.50mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 1.3 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH4532HM132-T | Taiyo Yuden | 32,255 | 587-1759-1-ND | RM3.03000 | Parametric Equivalent |
| LSMGA453232L132RG | Taiyo Yuden | 0 | 587-LSMGA453232L132RGCT-ND | RM3.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.05151 | RM2,103.02 |
| Unit Price without VAT: | RM1.05151 |
|---|---|
| Unit Price with VAT: | RM1.15666 |



