1 µH Wirewound Inductor 1.23 A 108mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLQPB201210T1R0M06

DigiKey Part Number
587-LLQPB201210T1R0M06TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLQPB201210T1R0M06
Description
FIXED IND 1UH 1.23A 108 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Wirewound Inductor 1.23 A 108mOhm 0805 (2012 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.05A
DC Resistance (DCR)
108mOhm
Q @ Freq
-
Frequency - Self Resonant
400MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
6 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.41373RM1,241.19
Manufacturers Standard Package
Unit Price without VAT:RM0.41373
Unit Price with VAT:RM0.45510