LLXBD5050YAL1R5N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: RM0.84369

MFR Recommended


Taiyo Yuden
In Stock: 1,500
Unit Price: RM1.54000

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: RM0.49045
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: RM0.84369
1.5 µH Shielded Wirewound Inductor 3.6 A 20mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXBD5050YAL1R5N

DigiKey Part Number
587-LLXBD5050YAL1R5NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXBD5050YAL1R5N
Description
FIXED IND 1.5UH 3.6A 20 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 3.6 A 20mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
20mOhm
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes