Parametric Equivalent
Parametric Equivalent

LLXNE3030KKT2R2MN | |
|---|---|
DigiKey Part Number | 587-LLXNE3030KKT2R2MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXNE3030KKT2R2MN |
Description | FIXED IND 2.2UH 1.3A 83 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 1.3 A 83mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 83mOhm |
Series | Frequency - Self Resonant 86MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXNE3030KKT2R2MN | Taiyo Yuden | 0 | 587-LBXNE3030KKT2R2MNTR-ND | RM0.51007 | Parametric Equivalent |
| LMXNE3030KKT2R2MN | Taiyo Yuden | 0 | 587-LMXNE3030KKT2R2MNTR-ND | RM0.51007 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.44467 | RM889.34 |
| Unit Price without VAT: | RM0.44467 |
|---|---|
| Unit Price with VAT: | RM0.48914 |


