


EMK063BBJ474KPLF | |
|---|---|
DigiKey Part Number | 587-6264-2-ND - Tape & Reel (TR) 587-6264-1-ND - Cut Tape (CT) 587-6264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK063BBJ474KPLF |
Description | CAP CER 0.47UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK063BBJ474KPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.75600 | RM7.56 |
| 50 | RM0.55160 | RM27.58 |
| 100 | RM0.48900 | RM48.90 |
| 500 | RM0.38328 | RM191.64 |
| 1,000 | RM0.35074 | RM350.74 |
| 2,500 | RM0.31641 | RM791.03 |
| 5,000 | RM0.29576 | RM1,478.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.27024 | RM4,053.60 |
| 30,000 | RM0.25775 | RM7,732.50 |
| 45,000 | RM0.25149 | RM11,317.05 |
| 75,000 | RM0.24456 | RM18,342.00 |
| 105,000 | RM0.24050 | RM25,252.50 |
| 150,000 | RM0.23660 | RM35,490.00 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

