


LMK107B7105MA-T | |
|---|---|
DigiKey Part Number | 587-2720-2-ND - Tape & Reel (TR) 587-2720-1-ND - Cut Tape (CT) 587-2720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107B7105MA-T |
Description | CAP CER 1UF 10V X7R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107B7105MA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18500 | RM1.85 |
| 50 | RM0.12520 | RM6.26 |
| 100 | RM0.10760 | RM10.76 |
| 500 | RM0.07802 | RM39.01 |
| 1,000 | RM0.06891 | RM68.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.05539 | RM221.56 |
| 8,000 | RM0.05037 | RM402.96 |
| 12,000 | RM0.04786 | RM574.32 |
| 20,000 | RM0.04509 | RM901.80 |
| 28,000 | RM0.04347 | RM1,217.16 |
| 40,000 | RM0.04191 | RM1,676.40 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

