2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render
TAIYO YUDEN MLCCs

LMK107B7225KA-T

DigiKey Part Number
587-2983-2-ND - Tape & Reel (TR)
587-2983-1-ND - Cut Tape (CT)
587-2983-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK107B7225KA-T
Description
CAP CER 2.2UF 10V X7R 0603
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK107B7225KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738,366
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.30700RM3.07
50RM0.21440RM10.72
100RM0.18600RM18.60
500RM0.13860RM69.30
1,000RM0.12403RM124.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.10230RM409.20
8,000RM0.09424RM753.92
12,000RM0.09021RM1,082.52
20,000RM0.08574RM1,714.80
28,000RM0.08313RM2,327.64
40,000RM0.08062RM3,224.80
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500