1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

LMK107BJ105KK-T

DigiKey Part Number
587-1992-2-ND - Tape & Reel (TR)
587-1992-1-ND - Cut Tape (CT)
587-1992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK107BJ105KK-T
Description
CAP CER 1UF 10V X5R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK107BJ105KK-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.020" (0.50mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASL16KTB5105KTNA01Taiyo Yuden791587-MSASL16KTB5105KTNA01CT-NDRM0.67000Direct
GRM185R61C105KE44DMurata Electronics22,478490-3894-1-NDRM0.55000Upgrade
GRM185R61C105KE44JMurata Electronics52,328490-6372-1-NDRM0.79000Upgrade
0603ZD105KAT2AKYOCERA AVX33,148478-KGM15BR51A105KTCT-NDRM0.39000Similar
C0603C105K8PACTUKEMET679,069399-C0603C105K8PACTUCT-NDRM0.91000Similar
In-Stock: 1,192
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.38200RM3.82
50RM0.27020RM13.51
100RM0.23600RM23.60
500RM0.17808RM89.04
1,000RM0.16028RM160.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.13368RM534.72
8,000RM0.12380RM990.40
12,000RM0.11885RM1,426.20
20,000RM0.11338RM2,267.60
28,000RM0.11018RM3,085.04
40,000RM0.10710RM4,284.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700