



LMK212BJ106KG-T | |
|---|---|
DigiKey Part Number | 587-1300-2-ND - Tape & Reel (TR) 587-1300-1-ND - Cut Tape (CT) 587-1300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212BJ106KG-T |
Description | CAP CER 10UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212BJ106KG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK212BJ106KD-T | Taiyo Yuden | 717,494 | 587-1299-1-ND | RM0.20000 | Direct |
| EMK212ABJ106KD-T | Taiyo Yuden | 75,688 | 587-2980-1-ND | RM0.18000 | Upgrade |
| EMK212BJ106KG-T | Taiyo Yuden | 242,986 | 587-1295-1-ND | RM0.17000 | Upgrade |
| TMK212BBJ106KG-T | Taiyo Yuden | 472,417 | 587-2985-1-ND | RM0.17000 | Upgrade |
| 0805ZD106KAT2A | KYOCERA AVX | 250,997 | 478-KGM21AR51A106KUCT-ND | RM0.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.29600 | RM2.96 |
| 50 | RM0.20560 | RM10.28 |
| 100 | RM0.17850 | RM17.85 |
| 500 | RM0.13270 | RM66.35 |
| 1,000 | RM0.11863 | RM118.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.10135 | RM304.05 |
| 6,000 | RM0.09292 | RM557.52 |
| 9,000 | RM0.08869 | RM798.21 |
| 15,000 | RM0.08402 | RM1,260.30 |
| 21,000 | RM0.08129 | RM1,707.09 |
| 30,000 | RM0.07866 | RM2,359.80 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

