4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
MCASU21GSB7224MTNA01
TAIYO YUDEN MLCCs

LMK212BJ475KD-T

DigiKey Part Number
587-1297-2-ND - Tape & Reel (TR)
587-1297-1-ND - Cut Tape (CT)
587-1297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212BJ475KD-T
Description
CAP CER 4.7UF 10V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212BJ475KD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101,201
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.50000RM5.00
50RM0.35780RM17.89
100RM0.31440RM31.44
500RM0.24098RM120.49
1,000RM0.21832RM218.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.18443RM737.72
8,000RM0.17186RM1,374.88
12,000RM0.16557RM1,986.84
20,000RM0.15859RM3,171.80
28,000RM0.15451RM4,326.28
40,000RM0.15059RM6,023.60
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700