


LMK316B7475MLHT | |
|---|---|
DigiKey Part Number | 587-LMK316B7475MLHTTR-ND - Tape & Reel (TR) 587-LMK316B7475MLHTCT-ND - Cut Tape (CT) 587-LMK316B7475MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316B7475MLHT |
Description | CAP CER 4.7UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316B7475MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.73300 | RM7.33 |
| 50 | RM0.53500 | RM26.75 |
| 100 | RM0.47440 | RM47.44 |
| 500 | RM0.37248 | RM186.24 |
| 1,000 | RM0.34101 | RM341.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.33088 | RM661.76 |
| 4,000 | RM0.30853 | RM1,234.12 |
| 6,000 | RM0.29734 | RM1,784.04 |
| 10,000 | RM0.28494 | RM2,849.40 |
| 14,000 | RM0.27769 | RM3,887.66 |
| 20,000 | RM0.27072 | RM5,414.40 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

