Similar
Similar



LMK316BJ335KF-T | |
|---|---|
DigiKey Part Number | LMK316BJ335KF-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK316BJ335KF-T |
Description | CAP CER 3.3UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316BJ335KF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |



