22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

LMK325BJ226MMHP

DigiKey Part Number
587-5468-2-ND - Tape & Reel (TR)
587-5468-1-ND - Cut Tape (CT)
587-5468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK325BJ226MMHP
Description
CAP CER 22UF 10V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK325BJ226MMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,152
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.68000RM2.68
10RM1.65900RM16.59
50RM1.26160RM63.08
100RM1.13910RM113.91
500RM0.93212RM466.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.86818RM868.18
2,000RM0.81558RM1,631.16
3,000RM0.78923RM2,367.69
5,000RM0.76005RM3,800.25
7,000RM0.74298RM5,200.86
10,000RM0.72657RM7,265.70
Manufacturers Standard Package
Unit Price without VAT:RM2.68000
Unit Price with VAT:RM2.94800