


LSBHB1608KKT1R0M | |
|---|---|
DigiKey Part Number | 587-LSBHB1608KKT1R0MTR-ND - Tape & Reel (TR) 587-LSBHB1608KKT1R0MCT-ND - Cut Tape (CT) 587-LSBHB1608KKT1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSBHB1608KKT1R0M |
Description | FIXED IND 1UH 1.15A 150 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 1.15 A 150mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSBHB1608KKT1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.49300 | RM4.93 |
| 100 | RM0.40580 | RM40.58 |
| 1,000 | RM0.33384 | RM333.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.30410 | RM912.30 |
| 6,000 | RM0.28674 | RM1,720.44 |
| 9,000 | RM0.27705 | RM2,493.45 |
| 15,000 | RM0.26532 | RM3,979.80 |
| 21,000 | RM0.25787 | RM5,415.27 |
| 30,000 | RM0.25021 | RM7,506.30 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

