2.2 µH Shielded Wirewound Inductor 750 mA 345mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Wirewound Inductor 750 mA 345mOhm Max 0603 (1608 Metric)
Power Inductor MCOIL™ Series

LSBHB1608KKT2R2MG

DigiKey Part Number
587-LSBHB1608KKT2R2MGTR-ND - Tape & Reel (TR)
587-LSBHB1608KKT2R2MGCT-ND - Cut Tape (CT)
587-LSBHB1608KKT2R2MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSBHB1608KKT2R2MG
Description
FIXED IND 2.2UH 750MA 345 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 750 mA 345mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSBHB1608KKT2R2MG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
520mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
345mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSBHB1608KKT2R2MTaiyo Yuden938587-LSBHB1608KKT2R2MCT-NDRM0.59000Parametric Equivalent
In-Stock: 1,690
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.75600RM7.56
100RM0.62170RM62.17
1,000RM0.51129RM511.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.46577RM1,397.31
6,000RM0.43920RM2,635.20
9,000RM0.42437RM3,819.33
15,000RM0.40642RM6,096.30
21,000RM0.39502RM8,295.42
30,000RM0.38330RM11,499.00
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100