470 nH Shielded Wirewound Inductor 1.4 A 104mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Wirewound Inductor 1.4 A 104mOhm Max 0603 (1608 Metric)
Power Inductor MCOIL™ Series

LSBHB1608KKTR47N

DigiKey Part Number
587-LSBHB1608KKTR47NTR-ND - Tape & Reel (TR)
587-LSBHB1608KKTR47NCT-ND - Cut Tape (CT)
587-LSBHB1608KKTR47NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSBHB1608KKTR47N
Description
FIXED IND 470NH 1.4A 104 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 nH Shielded Wirewound Inductor 1.4 A 104mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSBHB1608KKTR47N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
104mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,850
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.49300RM4.93
100RM0.40580RM40.58
1,000RM0.33384RM333.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.30410RM912.30
6,000RM0.28674RM1,720.44
9,000RM0.27705RM2,493.45
15,000RM0.26532RM3,979.80
21,000RM0.25787RM5,415.27
30,000RM0.25021RM7,506.30
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900