LSCNA2012HKTR24MA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.52079
Datasheet
240 nH Shielded Multilayer Inductor 3.6 A 24mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 nH Shielded Multilayer Inductor 3.6 A 24mOhm Max 0805 (2012 Metric)
Power Inductor MCOIL™ Series

LSCNA2012HKTR24MA

DigiKey Part Number
587-LSCNA2012HKTR24MATR-ND - Tape & Reel (TR)
587-LSCNA2012HKTR24MACT-ND - Cut Tape (CT)
587-LSCNA2012HKTR24MADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSCNA2012HKTR24MA
Description
FIXED IND 240NH 3.6A 24 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
240 nH Shielded Multilayer Inductor 3.6 A 24mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.32A
Shielding
Shielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.03000RM1.03
10RM0.85300RM8.53
100RM0.70150RM70.15
1,000RM0.57674RM576.74
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.51274RM2,050.96
8,000RM0.48351RM3,868.08
12,000RM0.46720RM5,606.40
20,000RM0.44746RM8,949.20
28,000RM0.43493RM12,178.04
40,000RM0.42204RM16,881.60
Manufacturers Standard Package
Unit Price without VAT:RM1.03000
Unit Price with VAT:RM1.13300