


LSENC2520KKTR47M | |
|---|---|
DigiKey Part Number | 587-LSENC2520KKTR47MTR-ND - Tape & Reel (TR) 587-LSENC2520KKTR47MCT-ND - Cut Tape (CT) 587-LSENC2520KKTR47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSENC2520KKTR47M |
Description | FIXED IND 470NH 4.8A 25 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 4.8 A 25mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.67687 | RM2,030.61 |
| 6,000 | RM0.63827 | RM3,829.62 |
| 9,000 | RM0.61675 | RM5,550.75 |
| 15,000 | RM0.59069 | RM8,860.35 |
| 21,000 | RM0.57415 | RM12,057.15 |
| 30,000 | RM0.55713 | RM16,713.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM1.09900 | RM10.99 |
| 100 | RM0.90340 | RM90.34 |
| 1,000 | RM0.74297 | RM742.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM1.05600 | RM10.56 |
| 100 | RM0.86880 | RM86.88 |
| 1,000 | RM0.71440 | RM714.40 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

