850 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMGA451616T851NG

DigiKey Part Number
587-LSMGA451616T851NGTR-ND - Tape & Reel (TR)
587-LSMGA451616T851NGCT-ND - Cut Tape (CT)
587-LSMGA451616T851NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMGA451616T851NG
Description
FERRITE BEAD 850 OHM 1806 1LN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
850 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMGA451616T851NG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
850 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 686
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.89000RM1.89
10RM1.32400RM13.24
25RM1.14560RM28.64
50RM1.02200RM51.10
100RM0.90820RM90.82
250RM0.77096RM192.74
500RM0.67578RM337.89
1,000RM0.60282RM602.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.50483RM1,009.66
4,000RM0.49250RM1,970.00
Manufacturers Standard Package
Unit Price without VAT:RM1.89000
Unit Price with VAT:RM2.07900