120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMGG160808T121RG

DigiKey Part Number
587-LSMGG160808T121RGTR-ND - Tape & Reel (TR)
587-LSMGG160808T121RGCT-ND - Cut Tape (CT)
587-LSMGG160808T121RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMGG160808T121RG
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMGG160808T121RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
130mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,149
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.72000RM0.72
10RM0.49700RM4.97
25RM0.43160RM10.79
50RM0.38600RM19.30
100RM0.34550RM34.55
250RM0.29612RM74.03
500RM0.26216RM131.08
1,000RM0.23073RM230.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.17437RM697.48
8,000RM0.16380RM1,310.40
Manufacturers Standard Package
Unit Price without VAT:RM0.72000
Unit Price with VAT:RM0.79200