
LSQCA322525T220MR | |
|---|---|
DigiKey Part Number | 587-LSQCA322525T220MRTR-ND - Tape & Reel (TR) 587-LSQCA322525T220MRCT-ND - Cut Tape (CT) 587-LSQCA322525T220MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQCA322525T220MR |
Description | FIXED IND 22UH 330MA 270 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Wirewound Inductor 330 mA 270mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA322525T220MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 270mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.41000 | RM4.10 |
| 100 | RM0.33610 | RM33.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.27643 | RM276.43 |
| 2,000 | RM0.26061 | RM521.22 |
| 3,000 | RM0.25179 | RM755.37 |
| 5,000 | RM0.24111 | RM1,205.55 |
| 7,000 | RM0.23433 | RM1,640.31 |
| 10,000 | RM0.22735 | RM2,273.50 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

