
LSQEA201212T470K | |
|---|---|
DigiKey Part Number | 587-LSQEA201212T470KTR-ND - Tape & Reel (TR) 587-LSQEA201212T470KCT-ND - Cut Tape (CT) 587-LSQEA201212T470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQEA201212T470K |
Description | FIXED IND 47UH 75MA 1.7 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 75 mA 1.7Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQEA201212T470K Models |
Category | DC Resistance (DCR) 1.7Ohm |
Mfr | Frequency - Self Resonant 11MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Height - Seated (Max) 0.057" (1.45mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.30700 | RM3.07 |
| 100 | RM0.25260 | RM25.26 |
| 1,000 | RM0.20768 | RM207.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.18917 | RM567.51 |
| 6,000 | RM0.17836 | RM1,070.16 |
| 9,000 | RM0.17233 | RM1,550.97 |
| 15,000 | RM0.16502 | RM2,475.30 |
| 21,000 | RM0.16038 | RM3,367.98 |
| 30,000 | RM0.15561 | RM4,668.30 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

