
LSXND3030QKT1R0NNG | |
|---|---|
DigiKey Part Number | 587-LSXND3030QKT1R0NNGTR-ND - Tape & Reel (TR) 587-LSXND3030QKT1R0NNGCT-ND - Cut Tape (CT) 587-LSXND3030QKT1R0NNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND3030QKT1R0NNG |
Description | FIXED IND 1UH 2.1A 36 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 2.1 A 36mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXND3030QKT1R0NNG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 36mOhm Max |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.71700 | RM7.17 |
| 100 | RM0.59100 | RM59.10 |
| 1,000 | RM0.48604 | RM486.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.45828 | RM916.56 |
| 4,000 | RM0.43211 | RM1,728.44 |
| 6,000 | RM0.41751 | RM2,505.06 |
| 10,000 | RM0.39983 | RM3,998.30 |
| 14,000 | RM0.38861 | RM5,440.54 |
| 20,000 | RM0.37707 | RM7,541.40 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

