
LSXND3030QKT3R3MNG | |
|---|---|
DigiKey Part Number | 587-LSXND3030QKT3R3MNGTR-ND - Tape & Reel (TR) 587-LSXND3030QKT3R3MNGCT-ND - Cut Tape (CT) 587-LSXND3030QKT3R3MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND3030QKT3R3MNG |
Description | FIXED IND 3.3UH 1.23A 93.6 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Wirewound Inductor 1.23 A 93.6mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXND3030QKT3R3MNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.21A | |
DC Resistance (DCR) | 93.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 49MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.70500 | RM7.05 |
| 100 | RM0.58000 | RM58.00 |
| 1,000 | RM0.47694 | RM476.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.44969 | RM899.38 |
| 4,000 | RM0.42402 | RM1,696.08 |
| 6,000 | RM0.40970 | RM2,458.20 |
| 10,000 | RM0.39235 | RM3,923.50 |
| 14,000 | RM0.38134 | RM5,338.76 |
| 20,000 | RM0.37001 | RM7,400.20 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

