
LSXND4040TKL101MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040TKL101MDGTR-ND - Tape & Reel (TR) 587-LSXND4040TKL101MDGCT-ND - Cut Tape (CT) 587-LSXND4040TKL101MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040TKL101MDG |
Description | FIXED IND 100UH 280MA 1.74 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH Wirewound Inductor 280 mA 1.74Ohm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 420mA | |
DC Resistance (DCR) | 1.74Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.62300 | RM6.23 |
| 25 | RM0.57520 | RM14.38 |
| 50 | RM0.54220 | RM27.11 |
| 100 | RM0.51060 | RM51.06 |
| 250 | RM0.47248 | RM118.12 |
| 500 | RM0.44554 | RM222.77 |
| 1,000 | RM0.42000 | RM420.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.37764 | RM1,321.74 |
| 7,000 | RM0.35609 | RM2,492.63 |
| 10,500 | RM0.34407 | RM3,612.73 |
| 17,500 | RM0.32951 | RM5,766.43 |
| 24,500 | RM0.32027 | RM7,846.61 |
| 35,000 | RM0.31076 | RM10,876.60 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

