22 µH Wirewound Inductor 720 mA 348mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND4040TKL220MDG

DigiKey Part Number
587-LSXND4040TKL220MDGTR-ND - Tape & Reel (TR)
587-LSXND4040TKL220MDGCT-ND - Cut Tape (CT)
587-LSXND4040TKL220MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND4040TKL220MDG
Description
FIXED IND 22UH 720MA 348 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µH Wirewound Inductor 720 mA 348mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSXND4040TKL220MDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
DC Resistance (DCR)
348mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,570
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.61500RM6.15
100RM0.50590RM50.59
1,000RM0.41602RM416.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM0.37405RM1,309.17
7,000RM0.35270RM2,468.90
10,500RM0.34080RM3,578.40
17,500RM0.32638RM5,711.65
24,500RM0.31722RM7,771.89
35,000RM0.30781RM10,773.35
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500