22 µH Semi-Shielded Wirewound Inductor 820 mA 276mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND5050WDL220MMG

DigiKey Part Number
587-LSXND5050WDL220MMGTR-ND - Tape & Reel (TR)
587-LSXND5050WDL220MMGCT-ND - Cut Tape (CT)
587-LSXND5050WDL220MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND5050WDL220MMG
Description
FIXED IND 22UH 820MA 276 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Wirewound Inductor 820 mA 276mOhm Max Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.2A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
276mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
15MHz
Part Status
Active
Operating Temperature
-25°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,317
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.76400RM7.64
100RM0.62880RM62.88
1,000RM0.51709RM517.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.47841RM1,196.03
5,000RM0.45110RM2,255.50
7,500RM0.43587RM3,269.02
12,500RM0.41743RM5,217.88
17,500RM0.40571RM7,099.93
25,000RM0.39367RM9,841.75
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500