
LSXND6060WKL100MMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060WKL100MMGTR-ND - Tape & Reel (TR) 587-LSXND6060WKL100MMGCT-ND - Cut Tape (CT) 587-LSXND6060WKL100MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060WKL100MMG |
Description | FIXED IND 10UH 1.5A 150 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Wirewound Inductor 1.5 A 150mOhm Max 2424 (6060 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.91400 | RM9.14 |
| 100 | RM0.75060 | RM75.06 |
| 1,000 | RM0.61728 | RM617.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.57110 | RM1,427.75 |
| 5,000 | RM0.53851 | RM2,692.55 |
| 7,500 | RM0.52034 | RM3,902.55 |
| 12,500 | RM0.49833 | RM6,229.12 |
| 17,500 | RM0.48436 | RM8,476.30 |
| 25,000 | RM0.46999 | RM11,749.75 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

