
LSXNE2424KKT6R8MN | |
|---|---|
DigiKey Part Number | 587-LSXNE2424KKT6R8MNTR-ND - Tape & Reel (TR) 587-LSXNE2424KKT6R8MNCT-ND - Cut Tape (CT) 587-LSXNE2424KKT6R8MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE2424KKT6R8MN |
Description | FIXED IND 6.8UH 570MA 492 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 570 mA 492mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE2424KKT6R8MN Models |
Category | Current - Saturation (Isat) 750mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 492mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 43MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.46500 | RM4.65 |
| 100 | RM0.38220 | RM38.22 |
| 1,000 | RM0.31414 | RM314.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.29063 | RM726.58 |
| 5,000 | RM0.27403 | RM1,370.15 |
| 7,500 | RM0.26477 | RM1,985.78 |
| 12,500 | RM0.25355 | RM3,169.38 |
| 17,500 | RM0.24643 | RM4,312.53 |
| 25,000 | RM0.23910 | RM5,977.50 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

