6.8 µH Semi-Shielded Wirewound Inductor 570 mA 492mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXNE2424KKT6R8MN

DigiKey Part Number
587-LSXNE2424KKT6R8MNTR-ND - Tape & Reel (TR)
587-LSXNE2424KKT6R8MNCT-ND - Cut Tape (CT)
587-LSXNE2424KKT6R8MNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXNE2424KKT6R8MN
Description
FIXED IND 6.8UH 570MA 492 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 µH Semi-Shielded Wirewound Inductor 570 mA 492mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LSXNE2424KKT6R8MN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
750mA
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
492mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
43MHz
Part Status
Active
Operating Temperature
-25°C ~ 120°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.094" L x 0.094" W (2.40mm x 2.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,265
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.46500RM4.65
100RM0.38220RM38.22
1,000RM0.31414RM314.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.29063RM726.58
5,000RM0.27403RM1,370.15
7,500RM0.26477RM1,985.78
12,500RM0.25355RM3,169.38
17,500RM0.24643RM4,312.53
25,000RM0.23910RM5,977.50
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500