
LSXNE3030KKT2R2MN | |
|---|---|
DigiKey Part Number | 587-LSXNE3030KKT2R2MNTR-ND - Tape & Reel (TR) 587-LSXNE3030KKT2R2MNCT-ND - Cut Tape (CT) 587-LSXNE3030KKT2R2MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE3030KKT2R2MN |
Description | FIXED IND 2.2UH 1.3A 99.6 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 1.3 A 99.6mOhm Max 1212 (3030 Metric) |
EDA/CAD Models | LSXNE3030KKT2R2MN Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 99.6mOhm Max |
Series | Frequency - Self Resonant 86MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.69700 | RM6.97 |
| 100 | RM0.57210 | RM57.21 |
| 1,000 | RM0.47044 | RM470.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.44357 | RM887.14 |
| 4,000 | RM0.41823 | RM1,672.92 |
| 6,000 | RM0.40410 | RM2,424.60 |
| 10,000 | RM0.38700 | RM3,870.00 |
| 14,000 | RM0.37613 | RM5,265.82 |
| 20,000 | RM0.36495 | RM7,299.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

