
LSXNE3030KKT4R7MN | |
|---|---|
DigiKey Part Number | 587-LSXNE3030KKT4R7MNTR-ND - Tape & Reel (TR) 587-LSXNE3030KKT4R7MNCT-ND - Cut Tape (CT) 587-LSXNE3030KKT4R7MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE3030KKT4R7MN |
Description | FIXED IND 4.7UH 900MA 204 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Wirewound Inductor 900 mA 204mOhm Max 1212 (3030 Metric) |
EDA/CAD Models | LSXNE3030KKT4R7MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
DC Resistance (DCR) | 204mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.69700 | RM6.97 |
| 100 | RM0.57210 | RM57.21 |
| 1,000 | RM0.47044 | RM470.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.44357 | RM887.14 |
| 4,000 | RM0.41823 | RM1,672.92 |
| 6,000 | RM0.40410 | RM2,424.60 |
| 10,000 | RM0.38700 | RM3,870.00 |
| 14,000 | RM0.37613 | RM5,265.82 |
| 20,000 | RM0.36495 | RM7,299.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

