
LSXNE3030MKT100MN | |
|---|---|
DigiKey Part Number | 587-LSXNE3030MKT100MNTR-ND - Tape & Reel (TR) 587-LSXNE3030MKT100MNCT-ND - Cut Tape (CT) 587-LSXNE3030MKT100MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE3030MKT100MN |
Description | FIXED IND 10UH 720MA 324 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 720 mA 324mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE3030MKT100MN Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 324mOhm Max |
Series | Frequency - Self Resonant 32MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 730mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.59500 | RM5.95 |
| 100 | RM0.48970 | RM48.97 |
| 1,000 | RM0.40279 | RM402.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.37976 | RM759.52 |
| 4,000 | RM0.35808 | RM1,432.32 |
| 6,000 | RM0.34597 | RM2,075.82 |
| 10,000 | RM0.33132 | RM3,313.20 |
| 14,000 | RM0.32202 | RM4,508.28 |
| 20,000 | RM0.31245 | RM6,249.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

