4.7 µH Semi-Shielded Wirewound Inductor 4.1 A 23.4mOhm Max 3131 (8080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXNH8080YBL4R7NJG

DigiKey Part Number
587-LSXNH8080YBL4R7NJGTR-ND - Tape & Reel (TR)
587-LSXNH8080YBL4R7NJGCT-ND - Cut Tape (CT)
587-LSXNH8080YBL4R7NJGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXNH8080YBL4R7NJG
Description
FIXED IND 4.7UH 4.1A 23.4 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Wirewound Inductor 4.1 A 23.4mOhm Max 3131 (8080 Metric)
EDA/CAD Models
LSXNH8080YBL4R7NJG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
23.4mOhm Max
Series
Frequency - Self Resonant
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
3131 (8080 Metric)
Inductance
Supplier Device Package
3131
Tolerance
±30%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.165" (4.20mm)
Current - Saturation (Isat)
5.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 975
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM1.11900RM11.19
100RM0.92080RM92.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.75719RM757.19
2,000RM0.71395RM1,427.90
3,000RM0.68983RM2,069.49
5,000RM0.66062RM3,303.10
7,000RM0.64207RM4,494.49
10,000RM0.62299RM6,229.90
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800