
LSXNH8080YBL4R7NJG | |
|---|---|
DigiKey Part Number | 587-LSXNH8080YBL4R7NJGTR-ND - Tape & Reel (TR) 587-LSXNH8080YBL4R7NJGCT-ND - Cut Tape (CT) 587-LSXNH8080YBL4R7NJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNH8080YBL4R7NJG |
Description | FIXED IND 4.7UH 4.1A 23.4 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 4.1 A 23.4mOhm Max 3131 (8080 Metric) |
EDA/CAD Models | LSXNH8080YBL4R7NJG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 23.4mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
Current - Saturation (Isat) 5.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM1.11900 | RM11.19 |
| 100 | RM0.92080 | RM92.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.75719 | RM757.19 |
| 2,000 | RM0.71395 | RM1,427.90 |
| 3,000 | RM0.68983 | RM2,069.49 |
| 5,000 | RM0.66062 | RM3,303.10 |
| 7,000 | RM0.64207 | RM4,494.49 |
| 10,000 | RM0.62299 | RM6,229.90 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

