
LSXNH8080YKL220MJG | |
|---|---|
DigiKey Part Number | 587-LSXNH8080YKL220MJGTR-ND - Tape & Reel (TR) 587-LSXNH8080YKL220MJGCT-ND - Cut Tape (CT) 587-LSXNH8080YKL220MJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNH8080YKL220MJG |
Description | FIXED IND 22UH 2.2A 85.8 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 2.2 A 85.8mOhm Max 3131 (8080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXNH8080YKL220MJG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 85.8mOhm Max |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 2.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM1.12200 | RM11.22 |
| 100 | RM0.92310 | RM92.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.75911 | RM759.11 |
| 2,000 | RM0.71576 | RM1,431.52 |
| 3,000 | RM0.69158 | RM2,074.74 |
| 5,000 | RM0.66230 | RM3,311.50 |
| 7,000 | RM0.64370 | RM4,505.90 |
| 10,000 | RM0.62457 | RM6,245.70 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

