0.22 µF ±20% 10V Ceramic Capacitor X6S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 10V Ceramic Capacitor X6S 0204 (0510 Metric)
TAIYO YUDEN MLCCs

LWK105C6224MP-F

DigiKey Part Number
587-5141-2-ND - Tape & Reel (TR)
587-5141-1-ND - Cut Tape (CT)
587-5141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LWK105C6224MP-F
Description
CAP CER 0.22UF 10V X6S 0204
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 10V Ceramic Capacitor X6S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LWK105C6224MP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 694
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.30700RM3.07
100RM0.19580RM19.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.10179RM1,017.90
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500