0.22 µF ±20% 10V Ceramic Capacitor X6S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 10V Ceramic Capacitor X6S 0204 (0510 Metric)
TAIYO YUDEN MLCCs

LWK105C6224MPHF

DigiKey Part Number
587-5140-2-ND - Tape & Reel (TR)
587-5140-1-ND - Cut Tape (CT)
587-5140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LWK105C6224MPHF
Description
CAP CER 0.22UF 10V X6S 0204
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 10V Ceramic Capacitor X6S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LWK105C6224MPHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL (Reverse Geometry)
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,290
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.39000RM3.90
50RM0.27580RM13.79
100RM0.24070RM24.07
500RM0.18242RM91.21
1,000RM0.16442RM164.42
2,500RM0.14551RM363.77
5,000RM0.13412RM670.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.12137RM1,213.70
20,000RM0.12037RM2,407.40
30,000RM0.11886RM3,565.80
50,000RM0.11437RM5,718.50
70,000RM0.11175RM7,822.50
100,000RM0.11000RM11,000.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700