MAASE168SB7473MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.25018
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.17694
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.20576
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.19206
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.15537
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.13857
Datasheet
0.047 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASE168SB7473MTNA01

DigiKey Part Number
587-MAASE168SB7473MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAASE168SB7473MTNA01
Description
CAP CER 0.047UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASE168SB7473MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.10982RM439.28
Manufacturers Standard Package
Unit Price without VAT:RM0.10982
Unit Price with VAT:RM0.12080