1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASH105SB7102KFCA01

DigiKey Part Number
587-MAASH105SB7102KFCA01TR-ND - Tape & Reel (TR)
587-MAASH105SB7102KFCA01CT-ND - Cut Tape (CT)
587-MAASH105SB7102KFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASH105SB7102KFCA01
Description
CAP CER 1000PF 100V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASH105SB7102KFCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,299
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.22900RM2.29
50RM0.15680RM7.84
100RM0.13510RM13.51
500RM0.09906RM49.53
1,000RM0.08802RM88.02
2,500RM0.07637RM190.92
5,000RM0.06939RM346.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.06365RM636.50
20,000RM0.05892RM1,178.40
30,000RM0.05656RM1,696.80
50,000RM0.05394RM2,697.00
70,000RM0.05241RM3,668.70
100,000RM0.05094RM5,094.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900