Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASJ105SB7224MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASJ105SB7224MFCA01TR-ND - Tape & Reel (TR) 587-MAASJ105SB7224MFCA01CT-ND - Cut Tape (CT) 587-MAASJ105SB7224MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASJ105SB7224MFCA01 |
Description | CAP CER 0.22UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASJ105SB7224MFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.37000 | RM3.70 |
| 50 | RM0.26000 | RM13.00 |
| 100 | RM0.22690 | RM22.69 |
| 500 | RM0.17084 | RM85.42 |
| 1,000 | RM0.15366 | RM153.66 |
| 2,500 | RM0.13552 | RM338.80 |
| 5,000 | RM0.12461 | RM623.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.11564 | RM1,156.40 |
| 20,000 | RM0.10826 | RM2,165.20 |
| 30,000 | RM0.10457 | RM3,137.10 |
| 50,000 | RM0.10048 | RM5,024.00 |
| 70,000 | RM0.09808 | RM6,865.60 |
| 100,000 | RM0.09578 | RM9,578.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |




