0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASL168SB7474KTNA01

DigiKey Part Number
587-MAASL168SB7474KTNA01TR-ND - Tape & Reel (TR)
587-MAASL168SB7474KTNA01CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAASL168SB7474KTNA01
Description
CAP CER 0.47UF 10V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASL168SB7474KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,940
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.27200RM2.72
50RM0.19000RM9.50
100RM0.16470RM16.47
500RM0.12206RM61.03
1,000RM0.10890RM108.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08932RM357.28
8,000RM0.08206RM656.48
12,000RM0.07842RM941.04
20,000RM0.07439RM1,487.80
28,000RM0.07204RM2,017.12
40,000RM0.06978RM2,791.20
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100