
MAASL31LSB7475KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL31LSB7475KTCA01TR-ND - Tape & Reel (TR) 587-MAASL31LSB7475KTCA01CT-ND - Cut Tape (CT) 587-MAASL31LSB7475KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL31LSB7475KTCA01 |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL31LSB7475KTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.29600 | RM12.96 |
| 50 | RM0.97640 | RM48.82 |
| 100 | RM0.87700 | RM87.70 |
| 500 | RM0.71030 | RM355.15 |
| 1,000 | RM0.65877 | RM658.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.62018 | RM1,240.36 |
| 4,000 | RM0.60617 | RM2,424.68 |
| 6,000 | RM0.56404 | RM3,384.24 |
| 10,000 | RM0.52700 | RM5,270.00 |
| 14,000 | RM0.51319 | RM7,184.66 |
| 20,000 | RM0.51164 | RM10,232.80 |
| 24,000 | RM0.49873 | RM11,969.52 |
| 48,000 | RM0.49619 | RM23,817.12 |
| 50,000 | RM0.49605 | RM24,802.50 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

