
MAAST21GSB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MAAST21GSB7105MTNA01TR-ND - Tape & Reel (TR) 587-MAAST21GSB7105MTNA01CT-ND - Cut Tape (CT) 587-MAAST21GSB7105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST21GSB7105MTNA01 |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST21GSB7105MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.60300 | RM6.03 |
| 50 | RM0.43580 | RM21.79 |
| 100 | RM0.38420 | RM38.42 |
| 500 | RM0.29762 | RM148.81 |
| 1,000 | RM0.27088 | RM270.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.23794 | RM713.82 |
| 6,000 | RM0.22183 | RM1,330.98 |
| 9,000 | RM0.21376 | RM1,923.84 |
| 15,000 | RM0.20482 | RM3,072.30 |
| 21,000 | RM0.19960 | RM4,191.60 |
| 30,000 | RM0.19458 | RM5,837.40 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

