MAAST31LSB7225KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.26061
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.54685
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.46459
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.30907
Datasheet

Parametric Equivalent


TDK
In Stock: 5,135
Unit Price: RM1.26000
Datasheet
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAST31LSB7225KTNA01

DigiKey Part Number
587-MAAST31LSB7225KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAAST31LSB7225KTNA01
Description
CAP CER 2.2UF 25V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAAST31LSB7225KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.43299RM865.98
Manufacturers Standard Package
Unit Price without VAT:RM0.43299
Unit Price with VAT:RM0.47629