Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASU105SB7102KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU105SB7102KFCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASU105SB7102KFCA01 |
Description | MLCC, 1000 PF, 10 %, X7R, -55 T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04438 | RM443.80 |
| 20,000 | RM0.03908 | RM781.60 |
| 30,000 | RM0.03638 | RM1,091.40 |
| 50,000 | RM0.03335 | RM1,667.50 |
| 70,000 | RM0.03157 | RM2,209.90 |
| 100,000 | RM0.02983 | RM2,983.00 |
| 250,000 | RM0.02604 | RM6,510.00 |
| 500,000 | RM0.02370 | RM11,850.00 |
| 1,000,000 | RM0.02175 | RM21,750.00 |
| Unit Price without VAT: | RM0.04438 |
|---|---|
| Unit Price with VAT: | RM0.04882 |









